8-bit D-type flip-flop bus driver, featuring positive edge clock triggering and 3-state non-inverting outputs. Operates with a 3.3V supply voltage, supporting a frequency of 150MHz with a propagation delay of 5.3ns. Offers high-level output current of -32mA and low-level output current of 64mA. Packaged in SOP for surface mount applications, this BICMOS technology component is designed for a wide operating temperature range of -40°C to 85°C.
Onsemi 74LVTH574SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH574SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.