
Octal D-Type Flip-Flop with 3-STATE Outputs, SOIC package, designed for positive edge clock triggering. Features 8 bits, BICMOS technology, and operates at a frequency of 150MHz with a propagation delay of 4.6ns. Supports a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Offers high-level output current of -32mA and low-level output current of 64mA. Suitable for surface mount applications, with a wide operating temperature range from -40°C to 85°C.
Onsemi 74LVTH574WM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 190uA |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH574WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
