
The 74LVTH646MTC is an 8-bit inverting transceiver from Onsemi, featuring a TSSOP package and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.7V to 3.6V and provides a high level output current of 64mA. The device is RoHS compliant and suitable for surface mount applications.
Onsemi 74LVTH646MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1525 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH646MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
