
8-bit non-inverting transceiver with 3-state outputs, operating from a 2.7V to 3.6V supply. Features BICMOS technology for high-speed performance with a propagation delay of 6.3ns. Offers ±64mA high and low level output current, suitable for surface mount applications. Packaged in a 24-pin TSSOP on tape and reel, this lead-free and RoHS compliant component is designed for demanding logic applications.
Onsemi 74LVTH646MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH646MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
