8-bit, 3-state, inverting transceiver IC featuring BiCMOS technology. Surface mountable in a 24-pin SOIC package, this component offers a high output current of 64mA (low and high) and a propagation delay of 6.2ns. Operating supply voltage is 3.3V, with a range of 2.7V to 3.6V. Suitable for applications requiring 8 channels, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi 74LVTH652WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH652WM to view detailed technical specifications.
No datasheet is available for this part.