
Quad 2-Input NAND Gate IC, CMOS technology, operating from a 2V to 3.6V supply. Features four independent NAND gates, each with two inputs and one output, delivering 4mA output current. Surface mountable in a SOIC package with tin, matte contact plating, this component offers a propagation delay of 9.7ns. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Onsemi 74LVX00M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX00M to view detailed technical specifications.
No datasheet is available for this part.
