
Quad 2-Input NAND Gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 3.6V, with a typical operating voltage of 2.5V. Offers a low quiescent current of 2µA and an output current of 25mA. Packaged in a surface-mount TSSOP with gold contact plating, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. This RoHS compliant component boasts a propagation delay of 13.6ns and a turn-on delay time of 12ns.
Onsemi 74LVX00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 25mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX00MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
