
Quad 2-Input NAND Gate IC, CMOS technology, operating from a 2V to 3.6V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output, delivering 4mA output current. Packaged in a TSSOP with gold contact plating for surface mounting, this RoHS compliant component offers a propagation delay of 9.7ns and a maximum operating temperature of 85°C.
Onsemi 74LVX00MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX00MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
