
Quad 2-input NAND gate IC, CMOS technology, operating from 2V to 3.6V supply. Features a maximum propagation delay of 9.7ns and a turn-on delay time of 12ns. Surface mountable in a SOIC package, offering 4mA output current at low and high levels. Designed for a wide operating temperature range of -40°C to 85°C.
Onsemi 74LVX00SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX00SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
