
Quad 2-input NOR gate IC featuring CMOS technology and a TSSOP package. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of -4mA and a low level output current of 4mA. Includes four independent NOR gates with a propagation delay of 10.1ns. Designed for surface mount applications with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi 74LVX02MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX02MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
