
Quad 2-Input NOR Gate, CMOS technology, operating from a 2V to 3.6V supply. Features a maximum propagation delay of 10.1ns and a turn-on delay time of 12ns. Offers a high level output current of -4mA and a low level output current of 4mA. Packaged in a 2500-piece tape and reel, this surface mount component utilizes a TSSOP package with gold contact plating. RoHS compliant and lead-free, with a quiescent current of 2uA.
Onsemi 74LVX02MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX02MTCX to view detailed technical specifications.
No datasheet is available for this part.
