
This surface mount logic IC features six independent inverters, each with a single input and output. Operating within a 2V to 3.6V supply range, it offers a 4mA output current at both high and low levels. The CMOS technology ensures low quiescent current of 2µA, with propagation delays of 9.7ns. Packaged in a SOIC format with tin-matte plating, this RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi 74LVX04M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Output Current | 4mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX04M to view detailed technical specifications.
No datasheet is available for this part.
