
The 74LVX04SJ is a 6-channel CMOS inverter from Onsemi, packaged in a SOIC-14 package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. The device has a propagation delay of 9.7ns and a quiescent current of 2uA. It is available in a lead-free package and is suitable for surface mount applications.
Onsemi 74LVX04SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX04SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
