
The 74LVX04SJX is a 6-input CMOS inverter with a propagation delay of 9.7ns. It operates over a temperature range of -40°C to 85°C and can withstand supply voltages from 2V to 3.6V. This device is packaged in a surface-mount SOIC-14 package and is available in quantities of 2000 per reel. The 74LVX04SJX is a lead-free logic function with a quiescent current of 2uA and a high level output current of -4mA.
Onsemi 74LVX04SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX04SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
