
Quad 2-input AND gate IC, surface mountable in a SOIC N package with tin, matte contact plating. Operates with a supply voltage range of 2V to 3.6V, featuring a maximum output current of 4mA and a quiescent current of 2uA. CMOS technology ensures efficient operation with propagation delays as low as 10.6ns. This lead-free, RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74LVX08MX technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX08MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
