
Dual 1-bit JK-type flip-flop IC, featuring negative edge clock triggering and a maximum operating frequency of 150MHz. This CMOS logic component offers a propagation delay of 16.7ns and a turn-on delay time of 8.5ns. It operates with a supply voltage range of 2V to 3.6V and supports a high level output current of -4mA and a low level output current of 4mA. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant device is supplied on tape and reel.
Onsemi 74LVX112MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.7ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX112MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
