
4-channel, non-inverting, 3-state CMOS buffer/line driver. Features a 2V to 3.6V supply voltage range, 4mA high-level output current, and 4mA low-level output current. Operates from -40°C to 85°C with a 19ns propagation delay. Packaged in a 14-pin SOIC surface mount configuration with tin/matte contact plating.
Onsemi 74LVX125M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX125M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
