
Quad 3-STATE buffer IC, featuring 4 independent buffer elements, each with one input and one output. Operates with a supply voltage range of 2V to 3.6V, supporting CMOS technology. Offers a propagation delay of 9.7ns and a turn-on delay time of 19ns. Designed for surface mounting in a SOIC package with tin, matte contact plating. Rated for a maximum operating temperature of 85°C and packaged in a 2500-piece tape and reel.
Onsemi 74LVX125MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX125MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
