
Quad buffer with 3-STATE outputs, designed for low voltage operation. Features a 3.6V maximum supply voltage and 2V minimum supply voltage, with a propagation delay of 9.7ns. This CMOS buffer offers 4 independent channels, each with a single bit, and supports 3-STATE output functionality. Packaged in a 14-lead SOIC surface mount configuration, it operates across a temperature range of -40°C to 85°C.
Onsemi 74LVX125SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX125SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
