
Quad 2-input NAND Schmitt Trigger logic IC, featuring CMOS technology and a 2V to 3.6V supply voltage range. This surface mount component offers a 15.4ns propagation delay and operates from -40°C to 85°C. It provides 4mA low-level and -4mA high-level output current, with a 20mA total output current capability. Packaged in TSSOP with gold contact plating, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74LVX132MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX132MTCX to view detailed technical specifications.
No datasheet is available for this part.
