
CMOS NAND Gate IC featuring Schmitt Trigger inputs for enhanced noise immunity. This logic gate operates with a supply voltage range of 2V to 3.6V and offers a high level output current of -4mA and a low level output current of 4mA. With four independent 2-input NAND gates per circuit, it supports surface mount installation in a SOIC package. The component boasts a propagation delay of 15.4ns and a turn-on delay time of 12ns, with a low quiescent current of 2uA. It is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Onsemi 74LVX132SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 15.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX132SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
