
Quad 2-input NAND Schmitt Trigger logic IC, featuring CMOS technology and a 2V to 3.6V supply voltage range. This surface mount component offers a 15.4ns propagation delay and operates across a -40°C to 85°C temperature range. It supports a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 2uA. Packaged in a 14-lead SOIC on a 2000-piece tape and reel, this lead-free and RoHS compliant device is designed for efficient logic operations.
Onsemi 74LVX132SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.4ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX132SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
