
CMOS 1-of-8 decoder/demultiplexer, featuring 3 inputs and 8 outputs. Operates with a single supply voltage ranging from 2V to 3.6V, with a nominal 3.3V. Offers a propagation delay of 23ns and supports surface mounting in a TSSOP package. Includes a low-level output current of 4mA and a high-level output current of -4mA.
Onsemi 74LVX138MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.173g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX138MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
