
Single 3-to-8 CMOS decoder/demultiplexer IC. Features 3 inputs, 8 outputs, and 1 independent circuit. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 23ns. Surface mountable in a 16-pin TSSOP package with gold contact plating. RoHS compliant and lead-free.
Onsemi 74LVX138MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX138MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
