
CMOS 1-of-8 decoder/demultiplexer, featuring 3 inputs and 8 inverting outputs. This surface mount device operates with a single supply voltage ranging from 2V to 3.6V, offering a propagation delay of 23ns. It supports a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 4uA. Packaged in a SOP 16L format, it is suitable for operation between -40°C and 85°C.
Onsemi 74LVX138SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX138SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
