
CMOS 1-of-8 decoder/demultiplexer with 3 inputs and 8 outputs. Features a single independent circuit, inverting polarity, and a propagation delay of 23ns. Operates with a single supply voltage between 2V and 3.6V, offering high-level output current of -4mA and low-level output current of 4mA. Packaged in a 16-lead SOP for surface mounting, supplied on a 2000-piece tape and reel.
Onsemi 74LVX138SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX138SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
