
CMOS Hex Inverter with Schmitt Trigger Input, designed for low voltage applications. Features six independent inverter gates, each with a Schmitt trigger input for enhanced noise immunity. Operates from a 2V to 3.6V supply voltage, offering a typical propagation delay of 23ns. Packaged in a surface-mount SOIC with tin, matte contact plating, suitable for automated assembly. RoHS compliant and lead-free, with a maximum output current of 4mA.
Onsemi 74LVX14M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 14.1ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX14M to view detailed technical specifications.
No datasheet is available for this part.
