
CMOS Hex Inverter with Schmitt Trigger Input, designed for low voltage operation from 2V to 3.6V. Features six independent inverter circuits, each with a single Schmitt trigger input and a maximum output current of 4mA. Offers a propagation delay of 14.1ns and a turn-on delay time of 23ns, operating within a temperature range of -40°C to 85°C. Packaged in a TSSOP surface mount configuration with gold contact plating, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74LVX14MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX14MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
