
Quad 2-input multiplexer, surface mount, TSSOP package with gold contact plating. Features 8 inputs, 4 outputs, and a single supply type. Operates with a supply voltage range of 2V to 3.6V, offering 4mA high and low level output current. Includes 1 independent circuit with a propagation delay of 11.4ns.
Onsemi 74LVX157MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Dissipation | 180mW |
| Propagation Delay | 11.4ns |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.173g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX157MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
