
Quad 2-input multiplexer, a surface mount logic IC featuring 4 independent 2-input multiplexer circuits. Operating with a single supply voltage range of 2V to 3.6V, this component offers a high level output current of 4mA and a low level output current of 4mA. It is housed in a TSSOP package with gold contact plating and a propagation delay of 11.4ns. This RoHS compliant, lead-free component is supplied on a 2500-piece tape and reel.
Onsemi 74LVX157MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 11.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX157MTCX to view detailed technical specifications.
No datasheet is available for this part.
