
Quad 2-input multiplexer, surface mount SOIC package, operating from a 2V to 3.6V single supply. Features 8 total inputs, 4 output lines, and a maximum output current of 4mA for both high and low levels. Offers a propagation delay of 11.4ns with a power dissipation of 180mW. Supplied on a 2500-piece tape and reel.
Onsemi 74LVX157MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 11.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.143g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX157MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
