
Quad 2-to-1 Multiplexer, SOP package, surface mount. Features 4-bit data selection with 8 input lines and 4 output lines. Operates with a single supply voltage from 2V to 3.6V, offering 4mA high and low level output current. Propagation delay is 11.4ns, with a maximum operating temperature of 85°C.
Onsemi 74LVX157SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 11.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX157SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
