Onsemi 74LVX161284AMTD technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX161284AMTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
