
Translation - Voltage Levels IEEE 161284 Trans
Onsemi 74LVX161284MEA_Q technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Series | 74LVX161284 |
| Supply Current | 70mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX161284MEA_Q to view detailed technical specifications.
No datasheet is available for this part.
