
The 74LVX161284MEA is a single-port buffer from Onsemi, packaged in an SSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and requires a minimum dual supply voltage of 3V. The device has a supply current of 70mA and is available in rail/Tube packaging.
Onsemi 74LVX161284MEA.DEL technical specifications.
| Package/Case | SSOP |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX161284MEA.DEL to view detailed technical specifications.
No datasheet is available for this part.
