
8-bit translating transceiver for IEEE 161284 applications. Features 17 inputs and 17 outputs, operating from a 3V to 3.6V supply voltage with a maximum supply current of 70mA. This surface mount device, packaged in SSOP, offers a maximum output current of 24mA and operates across a temperature range of -40°C to 85°C. Supplied on a 1000-piece tape and reel.
Onsemi 74LVX161284MEAX technical specifications.
| Package/Case | SSOP |
| Height | 2.74mm |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 17 |
| Number of Outputs | 17 |
| Number of Receivers | 1 |
| Number of Transceivers | 8 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 24mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Current | 70mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX161284MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
