The Onsemi 74LVX161284MEAX_Q is a high-speed IEEE 1284 transceiver with 13 transmitters and 12 receivers. Operating over a temperature range of -40 to 85°C, this device supports the IEEE 1284 protocol and requires a dual power supply with a minimum voltage of 3V and a maximum voltage of 3.6V or 5.5V. The typical supply voltage is 3.3V or 5V, and the maximum supply current is 70mA.
Onsemi 74LVX161284MEAX_Q technical specifications.
| Type | IEEE 1284 Transceiver |
| Number of Transmitters | 13 |
| Number of Receivers | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Protocols Supported | IEEE 1284 |
| Minimum Dual Supply Voltage | 3V |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Typical Dual Supply Voltage | 3.3|5V |
| Maximum Supply Current | 70mA |
| Power Supply Type | Dual |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74LVX161284MEAX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.