
IEEE 1284 Transceiver, 13 Transmitters, 12 Receivers, 8-bit data bus. Operating voltage range from 3V to 3.6V, with a nominal supply voltage of 3.6V. Features a propagation delay of 44ns and a maximum supply current of 70mA. Packaged in a 48-pin TSSOP with dimensions of 12.5mm (L) x 6.1mm (W) x 0.9mm (H). Surface mountable, lead-free, and RoHS compliant, operating from -40°C to 85°C.
Onsemi 74LVX161284MTDX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Receivers | 12 |
| Number of Transceivers | 13 |
| Number of Transmitters | 13 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX161284MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
