The Onsemi 74LVX161284MTDX_NF40 is a IEEE 1284 transceiver with 13 transmitters and 12 receivers. It operates over a temperature range of -40 to 85°C and is powered by dual supplies of 3.3V and 5V. The maximum supply current is 70mA.
Onsemi 74LVX161284MTDX_NF40 technical specifications.
| Type | IEEE 1284 Transceiver |
| Number of Transmitters | 13 |
| Number of Receivers | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Protocols Supported | IEEE 1284 |
| Minimum Dual Supply Voltage | 3V |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Typical Dual Supply Voltage | 3.3|5V |
| Maximum Supply Current | 70mA |
| Power Supply Type | Dual |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi 74LVX161284MTDX_NF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.