Onsemi 74LVX163MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX163MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
