
6-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a frequency of 180MHz. This CMOS technology component offers a propagation delay of 18ns and a turn-on delay time of 9.3ns, with output current capabilities of 4mA (low level) and -4mA (high level). Packaged in a 16-pin SOIC for surface mounting, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Onsemi 74LVX174MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX174MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
