
6-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a maximum frequency of 180MHz and a propagation delay of 18ns. It supports a supply voltage range of 2V to 3.6V and offers output currents of 4mA (low) and -4mA (high). The component is surface mountable in a 16-SOP package, is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi 74LVX174SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX174SJX to view detailed technical specifications.
No datasheet is available for this part.
