
8-bit, 3-state buffer inverter IC with CMOS technology, operating from a 2V to 3.6V supply. Features 8 input lines and 8 output lines across two 4-bit circuits, offering inverting logic. Designed for surface mounting in a 20-pin TSSOP package, this component boasts a propagation delay of 9.7ns and a maximum power dissipation of 180mW. Suitable for operation between -40°C and 85°C, with a low quiescent current of 4uA.
Onsemi 74LVX240MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX240MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
