
8-bit, 3-state, inverting buffer/line driver IC featuring CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering a maximum power dissipation of 180mW and a quiescent current of 4uA. Supports 8 input lines and 8 output lines with a propagation delay of 9.7ns. Packaged in a 20-pin SOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74LVX240SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX240SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
