
Octal buffer/line driver featuring 8 channels with 3-STATE outputs. Operates from a 2V to 3.6V supply voltage, with a nominal 3.6V. Offers a propagation delay of 20ns and a turn-on delay time of 14.9ns. Supports 4mA low-level output current and -4mA high-level output current. Surface mountable in a SOIC package with tin, matte contact plating.
Onsemi 74LVX244M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.34mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 14.9ns |
| Weight | 0.801g |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX244M to view detailed technical specifications.
No datasheet is available for this part.
