
Octal buffer/line driver featuring 8 non-inverting channels with 3-STATE push-pull outputs. Operates from a 2V to 3.6V supply, offering a maximum power dissipation of 180mW and a quiescent current of 4uA. This CMOS buffer/line driver supports a high level output current of -4mA and a low level output current of 4mA, with a propagation delay of 10.6ns. Packaged in a 1000-piece tape and reel, this lead-free, RoHS compliant component is designed for surface mounting in a SOIC package.
Onsemi 74LVX244MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX244MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
