
Octal buffer/line driver featuring 8 channels and 3-STATE outputs. Operates with a supply voltage range of 2V to 3.6V, utilizing CMOS technology. Offers a propagation delay of 10.6ns and supports both non-inverting and inverting logic functions. Designed for surface mount installation in a SOIC package, with a maximum operating temperature of 85°C.
Onsemi 74LVX244SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX244SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
