Octal bidirectional transceiver, 8-bit, 3-state, non-inverting CMOS logic function. Features a 2V to 3.6V operating supply voltage range with a typical 2.5V. Offers 4mA low-level and -4mA high-level output current. Packaged in a 0.9mm height TSSOP with gold contact plating, suitable for surface mounting. Operates across a -40°C to 85°C temperature range.
Onsemi 74LVX245MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 14.2ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX245MTC to view detailed technical specifications.
No datasheet is available for this part.