
Bidirectional 8-bit bus transceiver, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of 4mA and low level output current of 4mA. This surface mount SOP package component has a propagation delay of 14.2ns and a turn-on delay time of 24ns, with a maximum operating temperature of 85°C.
Onsemi 74LVX245SJX technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX245SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
