
Octal D-Type Flip-Flop, CMOS technology, operating from 2V to 3.6V supply. Features positive edge clock triggering, 8 bits per element, and 8 circuits for 8-bit data storage. Achieves 90MHz frequency with a propagation delay of 14.5ns. Packaged in a 20-lead SOIC surface mount format, supplied on a 1000-piece tape and reel. Supports -4mA high-level and 4mA low-level output current, with a quiescent current of 4uA.
Onsemi 74LVX273MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX273MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
